
W4015-1NF | |
|---|---|
DigiKey Part Number | 6300-W4015-1NF-ND |
Manufacturer | |
Manufacturer Product Number | W4015-1NF |
Description | CASSETTE, REPLACEMENT, #1 WICK, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Unfluxed Gold 15' (4.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Unfluxed | |
ESD Protection | - | |
Color | Gold | |
Width | - | |
Length | 15' (4.6m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.82000 | kr.77.82 |
| 5 | kr.70.64400 | kr.353.22 |
| 10 | kr.67.75000 | kr.677.50 |
| 25 | kr.64.11000 | kr.1,602.75 |
| 50 | kr.61.48480 | kr.3,074.24 |
| 100 | kr.58.96700 | kr.5,896.70 |
| 500 | kr.53.51104 | kr.26,755.52 |
| Unit Price without VAT: | kr.77.82000 |
|---|---|
| Unit Price with VAT: | kr.97.27500 |

