W4015-3LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4015-3LF

DigiKey Part Number
6300-W4015-3LF-ND
Manufacturer
Manufacturer Product Number
W4015-3LF
Description
CASSETTE, REPLACEMENT, #3 WICK,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean, Lead Free Gold 15' (4.6m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Rosin, Non Activated (R), Rosin, Activated (RA), Rosin, Mildly Activated (RMA), No Clean, Lead Free
ESD Protection
-
Color
Gold
Width
-
Length
15' (4.6m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.74.43000kr.74.43
5kr.67.52000kr.337.60
10kr.64.75500kr.647.55
25kr.61.27360kr.1,531.84
50kr.58.76360kr.2,938.18
100kr.56.35780kr.5,635.78
500kr.51.14368kr.25,571.84
Unit Price without VAT:kr.74.43000
Unit Price with VAT:kr.93.03750