Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 30.0' (9.14m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1001P-F

DigiKey Part Number
4627-P1001P-F-ND
Manufacturer
Manufacturer Product Number
P1001P-F
Description
CBL ASSY 2.1MM PLG-PLG FLAT 30'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Flat 30.0' (9.14m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Plug to Plug
Manufacturer
Ease Electronics
Length
30.0' (9.14m)
Series
Cable Type
Flat
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Usage
Adapter, Extension
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 830
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.151.59000kr.151.59
10kr.128.81000kr.1,288.10
25kr.120.74400kr.3,018.60
50kr.114.98220kr.5,749.11
100kr.109.49750kr.10,949.75
250kr.102.64864kr.25,662.16
500kr.97.75532kr.48,877.66
Unit Price without VAT:kr.151.59000
Unit Price with VAT:kr.189.48750