
L011 | |
|---|---|
DigiKey Part Number | 4627-L011-ND |
Manufacturer | |
Manufacturer Product Number | L011 |
Description | CONN ADPT RCA JACK-JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phono (RCA) Jack | |
Convert To (Adapter End) | Phono (RCA) Jack | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | - | |
Body Finish | Nickel | |
Insulation Color | White, White | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | Nickel | |
Housing Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.53000 | kr.25.53 |
| 10 | kr.21.69000 | kr.216.90 |
| 25 | kr.20.32760 | kr.508.19 |
| 50 | kr.19.35680 | kr.967.84 |
| 100 | kr.18.43160 | kr.1,843.16 |
| 250 | kr.17.27760 | kr.4,319.40 |
| 500 | kr.16.45324 | kr.8,226.62 |
| 1.000 | kr.15.66835 | kr.15,668.35 |
| 2.500 | kr.14.68844 | kr.36,721.10 |
| Unit Price without VAT: | kr.25.53000 |
|---|---|
| Unit Price with VAT: | kr.31.91250 |


