
D2553WVC-212-P0BKG1 | |
|---|---|
DigiKey Part Number | 4627-D2553WVC-212-P0BKG1-ND |
Manufacturer | |
Manufacturer Product Number | D2553WVC-212-P0BKG1 |
Description | CONN RCPT 12POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Ease Electronics | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 12 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.86000 | kr.11.86 |
| 10 | kr.10.04400 | kr.100.44 |
| 25 | kr.9.41760 | kr.235.44 |
| 50 | kr.8.96640 | kr.448.32 |
| 100 | kr.8.53810 | kr.853.81 |
| 250 | kr.8.00300 | kr.2,000.75 |
| 500 | kr.7.62098 | kr.3,810.49 |
| 1.000 | kr.7.25721 | kr.7,257.21 |
| 2.500 | kr.6.80301 | kr.17,007.52 |
| Unit Price without VAT: | kr.11.86000 |
|---|---|
| Unit Price with VAT: | kr.14.82500 |





