
CAT7-0013SC | |
|---|---|
DigiKey Part Number | 4627-CAT7-0013SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0013SC |
Description | CBL MOD SLIM PL-PL CAT7 1' BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | 30AWG, OD 4.5mm, Bend Radius 10mm, Flexible, Light Weight | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.50000 | kr.56.50 |
| 10 | kr.48.00700 | kr.480.07 |
| 25 | kr.45.00080 | kr.1,125.02 |
| 50 | kr.42.85080 | kr.2,142.54 |
| 100 | kr.40.80570 | kr.4,080.57 |
| 250 | kr.38.25192 | kr.9,562.98 |
| 500 | kr.36.42760 | kr.18,213.80 |
| 1.000 | kr.34.69073 | kr.34,690.73 |
| Unit Price without VAT: | kr.56.50000 |
|---|---|
| Unit Price with VAT: | kr.70.62500 |











