
CAT7-0012SC | |
|---|---|
DigiKey Part Number | 4627-CAT7-0012SC-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-0012SC |
Description | CBL MOD SLIM PL-PL CAT7 1' WH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | White | |
Features | 30AWG, OD 4.5mm, Bend Radius 10mm, Flexible, Light Weight | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.02000 | kr.58.02 |
| 10 | kr.49.27700 | kr.492.77 |
| 25 | kr.46.18920 | kr.1,154.73 |
| 50 | kr.43.98220 | kr.2,199.11 |
| 100 | kr.41.88330 | kr.4,188.33 |
| 250 | kr.39.26188 | kr.9,815.47 |
| 500 | kr.37.38938 | kr.18,694.69 |
| 1.000 | kr.35.60694 | kr.35,606.94 |
| Unit Price without VAT: | kr.58.02000 |
|---|---|
| Unit Price with VAT: | kr.72.52500 |


