9202567R0792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202567R0792

DigiKey Part Number
4627-9202567R0792-ND
Manufacturer
Manufacturer Product Number
9202567R0792
Description
COAX CABLE SMA TO SMA 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ease Electronics
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
60.0" (1.5m) 5.0'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,208.00000kr.1,208.00
10kr.1,026.93800kr.10,269.38
25kr.962.71880kr.24,067.97
Unit Price without VAT:kr.1,208.00000
Unit Price with VAT:kr.1,510.00000