
9153931P0111 | |
|---|---|
DigiKey Part Number | 4627-9153931P0111-ND |
Manufacturer | |
Manufacturer Product Number | 9153931P0111 |
Description | CBL ASSY 1.35MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Category | Style Jack to Plug, Right Angle |
Manufacturer Ease Electronics | Length 6.0' (1.83m) |
Series | Cable Type Flat |
Packaging Bag | Shielding Unshielded |
Part Status Active | Usage Adapter, Extension |
Connector Type 1.35mm ID, 3.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 053-0382R | Tensility International Corp | 1.018 | 839-053-0382R-ND | kr.3.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.15.39400 | kr.153.94 |
| 25 | kr.14.43000 | kr.360.75 |
| 50 | kr.13.74000 | kr.687.00 |
| 100 | kr.13.08390 | kr.1,308.39 |
| 250 | kr.12.26436 | kr.3,066.09 |
| 500 | kr.11.67892 | kr.5,839.46 |
| 1.000 | kr.11.12156 | kr.11,121.56 |
| 2.500 | kr.10.42578 | kr.26,064.45 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |


