
1934178C006 | |
|---|---|
DigiKey Part Number | 4627-1934178C006-ND |
Manufacturer | |
Manufacturer Product Number | 1934178C006 |
Description | CONN BNC PLUG RA 50 OHM RG223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-223 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Gold | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.677.27000 | kr.677.27 |
| 10 | kr.575.70400 | kr.5,757.04 |
| 25 | kr.539.69040 | kr.13,492.26 |
| 50 | kr.513.96400 | kr.25,698.20 |
| 100 | kr.495.43150 | kr.49,543.15 |
| Unit Price without VAT: | kr.677.27000 |
|---|---|
| Unit Price with VAT: | kr.846.58750 |

