Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7164794A091

DigiKey Part Number
4627-7164794A091-ND
Manufacturer
Manufacturer Product Number
7164794A091
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
BNC Jack, Female Socket
Mfr
Impedance
50 Ohms
Series
Style
Straight
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Mounting Feature
Bulkhead
Adapter Type
Jack to Jack
Fastening Type
Bayonet Lock, Bayonet Lock
Conversion Type
Same Series
Frequency - Max
4 GHz
Adapter Series
Center Contact Plating
Gold
Center Gender
Female to Female
Body Finish
White Bronze
Convert From (Adapter End)
BNC Jack, Female Socket
Center Contact Material
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1702537A060Ease Electronics1754627-1702537A060-NDkr.184.24000Parametric Equivalent
112433Amphenol RF87ACX1835-NDkr.40.32000Parametric Equivalent
112435Amphenol RF38ACX2206-NDkr.101.50000Parametric Equivalent
31-220G-RFXAmphenol RF4.301ARFX1130-NDkr.39.12000Parametric Equivalent
31-220HAmphenol RF758ARF1129-NDkr.103.15000Parametric Equivalent
In-Stock: 129
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.728.66000kr.728.66
10kr.619.41800kr.6,194.18
25kr.580.66800kr.14,516.70
50kr.552.98880kr.27,649.44
100kr.526.63780kr.52,663.78
Unit Price without VAT:kr.728.66000
Unit Price with VAT:kr.910.82500