Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7009607A074

DigiKey Part Number
4627-7009607A074-ND
Manufacturer
Manufacturer Product Number
7009607A074
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.82.74000kr.82.74
10kr.70.29800kr.702.98
25kr.65.89040kr.1,647.26
50kr.62.74580kr.3,137.29
100kr.59.75130kr.5,975.13
250kr.56.01264kr.14,003.16
500kr.53.34184kr.26,670.92
1.000kr.50.79893kr.50,798.93
Manufacturers Standard Package
Unit Price without VAT:kr.82.74000
Unit Price with VAT:kr.103.42500