


84-ADKS-B14-04AE | |
|---|---|
DigiKey Part Number | 1948-84-ADKS-B14-04AE-ND |
Manufacturer | |
Manufacturer Product Number | 84-ADKS-B14-04AE |
Description | SWITCH PB 0.2A 32V CAPACITIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Capacitive, Illuminated | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | - | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector (M12) | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Features | IO-Link Communication | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.604.29000 | kr.604.29 |
| Unit Price without VAT: | kr.604.29000 |
|---|---|
| Unit Price with VAT: | kr.755.36250 |

