MFR Recommended




Category | Features Illuminated (Red) |
Manufacturer EAO | Current Rating (Amps) 5A (AC/DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 250 V |
Part Status Obsolete | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Cable Leads |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 65°C |
Switch Function On-Off, Off-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84-5231.2B40 | EAO | 0 | 1948-84-5231.2B40-ND | kr.536.30000 | MFR Recommended |


