



82-665C.2124 | |
|---|---|
DigiKey Part Number | 1948-82-665C.2124-ND |
Manufacturer | |
Manufacturer Product Number | 82-665C.2124 |
Description | PUSHBUTTON, ILLUMINATED PUSHBUTT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | 35 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -30°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.418.94000 | kr.418.94 |
| 25 | kr.377.02400 | kr.9,425.60 |
| Unit Price without VAT: | kr.418.94000 |
|---|---|
| Unit Price with VAT: | kr.523.67500 |

