82-665C.2114
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82-665C.2114
EAO - Assembly instruction Series 82
EAO - Series 82 pushbuttons with illuminated symbols

82-665C.2114

DigiKey Part Number
1948-82-665C.2114-ND
Manufacturer
Manufacturer Product Number
82-665C.2114
Description
PUSHBUTTON, ILLUMINATED PUSHBUTT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
-
Switch Function
-
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
35 V
Voltage Rating - DC
35 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
24 VAC/DC
Termination Style
Cable with Connector
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.418.94000kr.418.94
25kr.377.02400kr.9,425.60
Manufacturers Standard Package
Unit Price without VAT:kr.418.94000
Unit Price with VAT:kr.523.67500