Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82-4152.02A4 | |
|---|---|
DigiKey Part Number | 82-4152.02A4-ND |
Manufacturer | |
Manufacturer Product Number | 82-4152.02A4 |
Description | LED PNL IND GRN/RED 18MM SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 24V 7mA Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | Colorless | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.20mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65, IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.197.53000 | kr.987.65 |
| Unit Price without VAT: | kr.197.53000 |
|---|---|
| Unit Price with VAT: | kr.246.91250 |




