



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 6A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 04 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.86000 | kr.124.86 |
| 25 | kr.112.38400 | kr.2,809.60 |
| 250 | kr.106.11224 | kr.26,528.06 |
| 500 | kr.99.84012 | kr.49,920.06 |
| Unit Price without VAT: | kr.124.86000 |
|---|---|
| Unit Price with VAT: | kr.156.07500 |

