Configurable Contact Block SPST-NO 6A @ 500VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 6A @ 500VAC
704.915.1
704.915.1

704.915.1

DigiKey Part Number
1948-2138-ND
Manufacturer
Manufacturer Product Number
704.915.1
Description
CONTACT BLOCK SPST-NO 6A 500V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 6A @ 500VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Contact Rating @ Voltage
6A @ 500VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Active
Base Product Number
Circuit
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.78.81000kr.78.81
Manufacturers Standard Package
Unit Price without VAT:kr.78.81000
Unit Price with VAT:kr.98.51250