Round Pushbutton Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.603.5

DigiKey Part Number
1948-2055-ND
Manufacturer
Manufacturer Product Number
704.603.5
Description
CAP PUSHBUTTON ROUND GRN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Green
Illumination
Illuminated
For Use With/Related Products
04 Series
Mounting Type
Snap Fit
Size
29.00mm Dia
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.41000kr.25.41
25kr.22.83320kr.570.83
250kr.21.60752kr.5,401.88
500kr.20.31762kr.10,158.81
Manufacturers Standard Package
Unit Price without VAT:kr.25.41000
Unit Price with VAT:kr.31.76250