
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Illuminated | |
For Use With/Related Products | 04 Series | |
Mounting Type | Snap Fit | |
Size | 29.00mm Dia | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.41000 | kr.25.41 |
| 25 | kr.22.83320 | kr.570.83 |
| 250 | kr.21.60752 | kr.5,401.88 |
| 500 | kr.20.31750 | kr.10,158.75 |
| Unit Price without VAT: | kr.25.41000 |
|---|---|
| Unit Price with VAT: | kr.31.76250 |


