61-4970.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-4970.10

DigiKey Part Number
61-4970.10-ND
Manufacturer
Manufacturer Product Number
61-4970.10
Description
POT 10K OHM 1W LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 1W Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
-
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
Wire Leads
Actuator Type
Knob
Actuator Length
0.472" (12.00mm)
Actuator Diameter
0.630" (16.00mm)
Bushing Thread
-
Mounting Type
Panel Mount
Size - Body
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.627.65000kr.627.65
25kr.564.86400kr.14,121.60
Manufacturers Standard Package
Unit Price without VAT:kr.627.65000
Unit Price with VAT:kr.784.56250