New Product
Stack Light Optical Element Yellow Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-580.1G21

DigiKey Part Number
1948-46-580.1G21-ND
Manufacturer
Manufacturer Product Number
46-580.1G21
Description
ILLUMINATION ELEMENT, YELLOW, 24
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Yellow Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
-
Packaging
Bag
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
-
Light Color
Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Connector
Ingress Protection
IP44
Operating Temperature
-25°C ~ 65°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.304.95000kr.304.95
Manufacturers Standard Package
Unit Price without VAT:kr.304.95000
Unit Price with VAT:kr.381.18750