New Product
Stack Light Optical Element Red Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-580.1E22

DigiKey Part Number
1948-46-580.1E22-ND
Manufacturer
Manufacturer Product Number
46-580.1E22
Description
ILLUMINATION ELEMENT, RED, 240 V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Red Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
-
Packaging
Bag
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
-
Light Color
Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
240VAC
Features
-
Termination Style
Connector
Ingress Protection
IP44
Operating Temperature
-25°C ~ 65°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
5kr.304.95400kr.1,524.77
Unit Price without VAT:kr.304.95400
Unit Price with VAT:kr.381.19250