New Product
Configurable Switch Body Joystick Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46-2F38.1080.000

DigiKey Part Number
1948-46-2F38.1080.000-ND
Manufacturer
Manufacturer Product Number
46-2F38.1080.000
Description
DIGITAL JOYSTICK, 22.3 MM, GREY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Joystick Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Non-Illuminated
Series
Actuator Type
Joystick
Packaging
Bag
(Select First, Then Apply Filters) Compatible Series
EAO, 46
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.171.18000kr.171.18
Manufacturers Standard Package
Unit Price without VAT:kr.171.18000
Unit Price with VAT:kr.213.97500