
46-2530.1Q20.000 | |
|---|---|
DigiKey Part Number | 1948-46-2530.1Q20.000-ND |
Manufacturer | |
Manufacturer Product Number | 46-2530.1Q20.000 |
Description | ACTUATOR, 22.3 MM, 90 MM, MUSH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Bag | (Select First, Then Apply Filters) Compatible Series EAO, 46 |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.67000 | kr.117.67 |
| Unit Price without VAT: | kr.117.67000 |
|---|---|
| Unit Price with VAT: | kr.147.08750 |

