



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Spring Terminal | |
Contact Rating @ Voltage | 10A @ 500VAC/24VDC | |
(Select First, Then Apply Filters) Compatible Series | EAO, 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.06000 | kr.165.06 |
| 25 | kr.148.54400 | kr.3,713.60 |
| 250 | kr.144.39988 | kr.36,099.97 |
| Unit Price without VAT: | kr.165.06000 |
|---|---|
| Unit Price with VAT: | kr.206.32500 |




