45-2231.12G0.000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45-2231.12G0.000
EAO - Series 45 Pushbuttons

45-2231.12G0.000

DigiKey Part Number
45-2231.12G0.000-ND
Manufacturer
Manufacturer Product Number
45-2231.12G0.000
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Illumination Source
Type
Momentary
Illumination
Illuminated - Yellow
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
EAO, 45
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.101.12000kr.101.12
Manufacturers Standard Package
Unit Price without VAT:kr.101.12000
Unit Price with VAT:kr.126.40000