
45-1F0T.3010.000.108 | |
|---|---|
DigiKey Part Number | 45-1F0T.3010.000.108-ND |
Manufacturer | |
Manufacturer Product Number | 45-1F0T.3010.000.108 |
Description | SWITCH JOYSTICK DGTL 10A 500V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | Joystick | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,300.35000 | kr.1,300.35 |
| Unit Price without VAT: | kr.1,300.35000 |
|---|---|
| Unit Price with VAT: | kr.1,625.43750 |

