cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-190H.3000.111.101

DigiKey Part Number
45-190H.3000.111.101-ND
Manufacturer
Manufacturer Product Number
45-190H.3000.111.101
Description
SWITCH KEYLCK 2POS SPST 10A 500V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 10A (AC/DC) 500 VAC 500 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
500 V
Voltage Rating - DC
500 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
IP66, IP67, IP69K
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.590.21000kr.590.21
Manufacturers Standard Package
Unit Price without VAT:kr.590.21000
Unit Price with VAT:kr.737.76250