
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Frequency | - | |
Technology | - | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | - | |
Approval Agency | CE | |
Ratings | - | |
Ingress Protection | IP40 | |
Mounting Type | Panel Mount | |
Termination | Screw Terminals | |
Height - Seated (Max) | 3.583" (91.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.757.00000 | kr.757.00 |
| Unit Price without VAT: | kr.757.00000 |
|---|---|
| Unit Price with VAT: | kr.946.25000 |

