



HI-428-WH | |
|---|---|
DigiKey Part Number | 5519-HI-428-WH-ND |
Manufacturer | |
Manufacturer Product Number | HI-428-WH |
Description | THREAD INSERT 0.34"DIA X 0.50"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.34" Dia x 0.50" H (8.7mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.34" Dia x 0.50" H (8.7mm x 12.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 5 | kr.3.09600 | kr.15.48 |
| 10 | kr.2.87700 | kr.28.77 |
| 25 | kr.2.62640 | kr.65.66 |
| 50 | kr.2.46000 | kr.123.00 |
| 100 | kr.2.31040 | kr.231.04 |
| 250 | kr.2.13804 | kr.534.51 |
| 500 | kr.2.02336 | kr.1,011.68 |
| 1.000 | kr.1.92094 | kr.1,920.94 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |


