


260-M3-BR | |
|---|---|
DigiKey Part Number | 5519-260-M3-BR-ND |
Manufacturer | |
Manufacturer Product Number | 260-M3-BR |
Description | THREAD INSERT 0.22"DIA X 0.19"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.22" Dia x 0.19" H (5.5mm x 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.22" Dia x 0.19" H (5.5mm x 4.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.58000 | kr.2.58 |
| 5 | kr.2.15400 | kr.10.77 |
| 10 | kr.2.00600 | kr.20.06 |
| 25 | kr.1.82400 | kr.45.60 |
| 50 | kr.1.70400 | kr.85.20 |
| 100 | kr.1.59770 | kr.159.77 |
| 250 | kr.1.47472 | kr.368.68 |
| 500 | kr.1.39320 | kr.696.60 |
| 1.000 | kr.1.32019 | kr.1,320.19 |
| Unit Price without VAT: | kr.2.58000 |
|---|---|
| Unit Price with VAT: | kr.3.22500 |



