


240-M5-BR | |
|---|---|
DigiKey Part Number | 5519-240-M5-BR-ND |
Manufacturer | |
Manufacturer Product Number | 240-M5-BR |
Description | THREAD INSERT 0.25"DIA X 0.38"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Yellow 0.25" Dia x 0.38" H (6.4mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.38" H (6.4mm x 9.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 5 | kr.2.78600 | kr.13.93 |
| 10 | kr.2.59300 | kr.25.93 |
| 25 | kr.2.36320 | kr.59.08 |
| 50 | kr.2.21100 | kr.110.55 |
| 100 | kr.2.07560 | kr.207.56 |
| 250 | kr.1.91900 | kr.479.75 |
| 500 | kr.1.81528 | kr.907.64 |
| 1.000 | kr.1.72241 | kr.1,722.41 |
| Unit Price without VAT: | kr.3.35000 |
|---|---|
| Unit Price with VAT: | kr.4.18750 |



