


240-008-CR | |
|---|---|
DigiKey Part Number | 5519-240-008-CR-ND |
Manufacturer | |
Manufacturer Product Number | 240-008-CR |
Description | THREAD INSERT 0.22"DIA X 0.31"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Press-In Threaded Insert Silver 0.22" Dia x 0.31" H (5.5mm x 7.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Press-In Threaded Insert | |
Color | Silver | |
Size / Dimension | 0.22" Dia x 0.31" H (5.5mm x 7.9mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.71000 | kr.16.71 |
| 5 | kr.14.15200 | kr.70.76 |
| 10 | kr.13.26100 | kr.132.61 |
| 25 | kr.12.22400 | kr.305.60 |
| 50 | kr.11.53900 | kr.576.95 |
| 100 | kr.10.92570 | kr.1,092.57 |
| 250 | kr.10.21344 | kr.2,553.36 |
| 500 | kr.9.73976 | kr.4,869.88 |
| 1.000 | kr.9.31528 | kr.9,315.28 |
| Unit Price without VAT: | kr.16.71000 |
|---|---|
| Unit Price with VAT: | kr.20.88750 |


