Yellow Micro 0.030" (0.76mm) Pin Features Lever Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2015YEL

DigiKey Part Number
X2015YEL-ND
Manufacturer
Manufacturer Product Number
X2015YEL
Description
MICRO-PINCER YELLOW 0.030" PIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Yellow Micro 0.030" (0.76mm) Pin Features Lever Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z-Hook
Series
Packaging
Bag
Part Status
Active
Type
Micro
Hook Type
Grabber, Pincer
Hook, Pincer Opening
0.030" (0.76mm)
Features
Lever Style
Length
1.911" (48.54mm)
Length - Barrel
0.825" (20.96mm)
Temperature Range
-
Termination
0.030" (0.76mm) Pin
Color
Yellow
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.188.17000kr.188.17
5kr.179.62400kr.898.12
10kr.176.06800kr.1,760.68
25kr.171.47160kr.4,286.79
50kr.168.07460kr.8,403.73
100kr.164.74300kr.16,474.30
250kr.160.44156kr.40,110.39
Manufacturers Standard Package
Unit Price without VAT:kr.188.17000
Unit Price with VAT:kr.235.21250
Alternate Color
MICRO-PINCER BLACK 0.030" PIN
In-Stock: 0
Unit Price: kr.188.17000
MICRO-PINCER RED 0.030" PIN
In-Stock: 0
Unit Price: kr.188.17000
MICRO-PINCER BLUE 0.030" PIN
In-Stock: 3
Unit Price: kr.188.17000
MICRO-PINCER BROWN 0.030" PIN
In-Stock: 5
Unit Price: kr.188.17000
MICRO-PINCER GREEN 0.030" PIN
In-Stock: 2
Unit Price: kr.188.17000