
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.210.42000 | kr.210.42 |
| 10 | kr.178.84500 | kr.1,788.45 |
| 25 | kr.167.64720 | kr.4,191.18 |
| 50 | kr.159.64760 | kr.7,982.38 |
| 100 | kr.152.03510 | kr.15,203.51 |
| 250 | kr.142.52828 | kr.35,632.07 |
| Unit Price without VAT: | kr.210.42000 |
|---|---|
| Unit Price with VAT: | kr.263.02500 |


