
ESX10-TB-102-DC24V-4A-E | |
|---|---|
DigiKey Part Number | ESX10-TB-102-DC24V-4A-E-ND |
Manufacturer | |
Manufacturer Product Number | ESX10-TB-102-DC24V-4A-E |
Description | CIR BRKR SOLID STATE 4A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 4A AC 32 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ESX10-TB-102-DC24V-4A-E Models |
Category | Current Rating (Amps) 4A |
Manufacturer E-T-A | Voltage Rating - DC 32 V |
Series | Actuator Type Slide Switch |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Green, Orange, Red |
Mounting Type DIN Rail | Approval Agency ATEX, CSA C22.2 No 14, UL2367, UL508, UL Class I Div 2 |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.707.35000 | kr.707.35 |
| Unit Price without VAT: | kr.707.35000 |
|---|---|
| Unit Price with VAT: | kr.884.18750 |

