


ESX10-TB-101-DC24V-2A-E | |
|---|---|
DigiKey Part Number | ESX10-TB-101-DC24V-2A-E-ND |
Manufacturer | |
Manufacturer Product Number | ESX10-TB-101-DC24V-2A-E |
Description | CIR BRKR SOLID STATE 2A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 2A AC 32 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ESX10-TB-101-DC24V-2A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State | |
Current Rating (Amps) | 2A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CSA C22.2 No 14, UL2367, UL508, UL Class I Div 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.689.02000 | kr.689.02 |
| 5 | kr.571.41800 | kr.2,857.09 |
| 10 | kr.526.94400 | kr.5,269.44 |
| 50 | kr.435.87200 | kr.21,793.60 |
| 100 | kr.401.29790 | kr.40,129.79 |
| Unit Price without VAT: | kr.689.02000 |
|---|---|
| Unit Price with VAT: | kr.861.27500 |

