Circuit Breaker Solid State 10A AC 30 V DC Pushbutton Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 10A AC 30 V DC Pushbutton Holder
Circuit Breaker Basics - Another Teaching Moment

ESS30-S003-DC24V-10A

DigiKey Part Number
ESS30-S003-DC24V-10A-ND
Manufacturer
Manufacturer Product Number
ESS30-S003-DC24V-10A
Description
CIR BRKR SOLID STATE 10A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 10A AC 30 V DC Pushbutton Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
E-T-A
Voltage Rating - DC
30 V
Series
Actuator Type
Pushbutton
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
Green, Orange, Red
Mounting Type
Holder
Approval Agency
IEC 60934, UL1077
Breaker Type
Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.857.93000kr.857.93
5kr.711.39800kr.3,556.99
10kr.655.97400kr.6,559.74
50kr.542.42880kr.27,121.44
100kr.499.30480kr.49,930.48
Manufacturers Standard Package
Unit Price without VAT:kr.857.93000
Unit Price with VAT:kr.1,072.41250