Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8345-C01A-U3M1-DB1B2B-50A | |
|---|---|
DigiKey Part Number | 8345-C01A-U3M1-DB1B2B-50A-ND |
Manufacturer | |
Manufacturer Product Number | 8345-C01A-U3M1-DB1B2B-50A |
Description | CIR BRKR MAG-HYDR 50A 80VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8345-B01A-L6M2-DB1B1B-50A | E-T-A | 0 | 8345-B01A-L6M2-DB1B1B-50A-ND | kr.561.78100 | Parametric Equivalent |
| 8345-C01A-R0M1-DB1B2B-50A | E-T-A | 0 | 8345-C01A-R0M1-DB1B2B-50A-ND | kr.620.83800 | Parametric Equivalent |
| 8345-C01A-U3K1-DB1B2B-50A | E-T-A | 0 | 8345-C01A-U3K1-DB1B2B-50A-ND | kr.642.16000 | Parametric Equivalent |
| 8345-C01A-W0M1-DB1B2B-50A | E-T-A | 0 | 8345-C01A-W0M1-DB1B2B-50A-ND | kr.642.25500 | Parametric Equivalent |
| 8345-F01A-R0M1-DB1B1B-50A | E-T-A | 0 | 8345-F01A-R0M1-DB1B1B-50A-ND | kr.613.35100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.642.16000 | kr.6,421.60 |
| Unit Price without VAT: | kr.642.16000 |
|---|---|
| Unit Price with VAT: | kr.802.70000 |


