4230-T130-K0BU-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4230-T130-K0BU-1A
4230-T130-K0DU-60A
4230-T130-K0DU-60A
Circuit Breaker Basics - Another Teaching Moment

4230-T130-K0DU-60A

DigiKey Part Number
302-1548-ND
Manufacturer
Manufacturer Product Number
4230-T130-K0DU-60A
Description
CIR BRKR THERM 60A 480VAC/125VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 60A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T130-K0DU-60A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
60A
Voltage Rating - AC
480 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.628.22000kr.628.22
5kr.521.01200kr.2,605.06
10kr.480.48000kr.4,804.80
50kr.397.49380kr.19,874.69
100kr.365.98910kr.36,598.91
Manufacturers Standard Package
Unit Price without VAT:kr.628.22000
Unit Price with VAT:kr.785.27500