4230-T120-K0DE-4A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.396.57000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.396.57000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.396.57000
Datasheet
Circuit Breaker Thermal Magnetic 4A 480 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 4A 480 V AC 125 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

4230-T120-K0DE-4A

DigiKey Part Number
4230-T120-K0DE-4A-ND
Manufacturer
Manufacturer Product Number
4230-T120-K0DE-4A
Description
CIR BRK THERM-M 4A 480VAC/125VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 480 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T120-K0DE-4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
E-T-A
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
125 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
CSA C22.2 No 235, UL489
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4230-T120-K0BU-4AE-T-A04230-T120-K0BU-4A-NDkr.396.57000Parametric Equivalent
4230-T120-K0CU-4AE-T-A04230-T120-K0CU-4A-NDkr.396.57000Parametric Equivalent
4230-T120-K0DU-4AE-T-A04230-T120-K0DU-4A-NDkr.396.57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.185.25000kr.185.25
Manufacturers Standard Package
Unit Price without VAT:kr.185.25000
Unit Price with VAT:kr.231.56250