Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

413-K14-FN2-40A | |
|---|---|
DigiKey Part Number | 302-413-K14-FN2-40A-ND |
Manufacturer | |
Manufacturer Product Number | 413-K14-FN2-40A |
Description | SINGLE POLE HIGH PERFORMANCE THE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 40A 115 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer E-T-A | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Push-Pull Plunger |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CSA C22.2 No 235, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 413-K14-LN2-40A | E-T-A | 33 | 302-1493-ND | kr.597.99000 | Parametric Equivalent |
| 413-K34-FN2-40A | E-T-A | 0 | 413-K34-FN2-40A-ND | kr.981.43000 | Parametric Equivalent |
| 413-K34-LN2-40A | E-T-A | 0 | 413-K34-LN2-40A-ND | kr.981.43000 | Parametric Equivalent |
| 413-K34-N2-40A | E-T-A | 0 | 413-K34-N2-40A-ND | kr.981.43000 | Parametric Equivalent |
| 413-K54-LN2-40A | E-T-A | 0 | 413-K54-LN2-40A-ND | kr.1,000.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.949.35000 | kr.949.35 |
| Unit Price without VAT: | kr.949.35000 |
|---|---|
| Unit Price with VAT: | kr.1,186.68750 |


