Circuit Breaker Thermal 10A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Circuit Breaker Basics - Another Teaching Moment

412-K54-FN2-10A

DigiKey Part Number
412-K54-FN2-10A-ND
Manufacturer
Manufacturer Product Number
412-K54-FN2-10A
Description
CIR BRKR THRM 10A 115VAC 28VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 115 V AC 28 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
E-T-A
Voltage Rating - AC
115 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Push-Pull Plunger
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
412-K14-LN2-10AE-T-A75302-1484-NDkr.478.16000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.800.62000kr.800.62
5kr.663.87400kr.3,319.37
10kr.612.16500kr.6,121.65
50kr.506.25780kr.25,312.89
100kr.466.03370kr.46,603.37
Manufacturers Standard Package
Unit Price without VAT:kr.800.62000
Unit Price with VAT:kr.1,000.77500