


3130-F120-P7T1-W02Q-4A | |
|---|---|
DigiKey Part Number | 302-1076-ND |
Manufacturer | |
Manufacturer Product Number | 3130-F120-P7T1-W02Q-4A |
Description | CIR BRKR THRM 4A 250VAC 50VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.371.00000 | kr.371.00 |
| 5 | kr.307.76800 | kr.1,538.84 |
| 10 | kr.283.87700 | kr.2,838.77 |
| 50 | kr.235.00700 | kr.11,750.35 |
| 100 | kr.216.46970 | kr.21,646.97 |
| 250 | kr.193.99640 | kr.48,499.10 |
| Unit Price without VAT: | kr.371.00000 |
|---|---|
| Unit Price with VAT: | kr.463.75000 |






