1658-A00-00-P10-8A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.24.39808
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: kr.24.39808
Datasheet
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658-A00-00-P10-8A

DigiKey Part Number
1658-A00-00-P10-8A-ND
Manufacturer
Manufacturer Product Number
1658-A00-00-P10-8A
Description
CIR BRKR THRM 8A 240VAC 28VDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 28 V DC Automatic Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
E-T-A
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
28 V
Packaging
Bulk
Actuator Type
Automatic Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CE, CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658-A21-00-P10-8AE-T-A01658-A21-00-P10-8A-NDkr.24.39808Parametric Equivalent
1658-A21-02-P10-8AE-T-A01658-A21-02-P10-8A-NDkr.24.39808Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.24.39808kr.6,099.52
Manufacturers Standard Package
Unit Price without VAT:kr.24.39808
Unit Price with VAT:kr.30.49760