


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.02000 | kr.69.02 |
| 5 | kr.57.28800 | kr.286.44 |
| 10 | kr.52.85800 | kr.528.58 |
| 50 | kr.43.82380 | kr.2,191.19 |
| 100 | kr.40.40730 | kr.4,040.73 |
| 250 | kr.36.27092 | kr.9,067.73 |
| 500 | kr.33.40494 | kr.16,702.47 |
| 1.000 | kr.30.74496 | kr.30,744.96 |
| Unit Price without VAT: | kr.69.02000 |
|---|---|
| Unit Price with VAT: | kr.86.27500 |



