


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.00000 | kr.141.00 |
| 5 | kr.116.97800 | kr.584.89 |
| 10 | kr.107.92800 | kr.1,079.28 |
| 50 | kr.89.43700 | kr.4,471.85 |
| 100 | kr.82.43290 | kr.8,243.29 |
| 250 | kr.73.94872 | kr.18,487.18 |
| 500 | kr.68.06660 | kr.34,033.30 |
| Unit Price without VAT: | kr.141.00000 |
|---|---|
| Unit Price with VAT: | kr.176.25000 |



