


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.31000 | kr.165.31 |
| 5 | kr.137.16600 | kr.685.83 |
| 10 | kr.126.54900 | kr.1,265.49 |
| 50 | kr.104.85120 | kr.5,242.56 |
| 100 | kr.96.63000 | kr.9,663.00 |
| 250 | kr.86.67276 | kr.21,668.19 |
| 500 | kr.79.76650 | kr.39,883.25 |
| Unit Price without VAT: | kr.165.31000 |
|---|---|
| Unit Price with VAT: | kr.206.63750 |


